Part Details for 44219 by Klein Tools Inc
Overview of 44219 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9601
|
Newark | Utility Knife Blade, 63.5Mm, 3Pack, Knife Type:Utility, Blade Material:Stainless Steel, Blade Length:63.5Mm, Overall Length:82.6Mm, Pack Quantity:3, Product Range:- Rohs Compliant: Na |Klein Tools 44219 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13792 |
|
$19.7600 | Buy Now |
DISTI #
1742-1242-ND
|
DigiKey | REPLACEMENT BLADE #440A 3PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$15.9660 / $18.9600 | Buy Now |
DISTI #
247-44219
|
Mouser Electronics | Wire Stripping & Cutting Tools Replacement Hawkbill Blade for 44218 3-Pack | 0 |
|
$15.9600 / $18.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9900 | Buy Now |