Part Details for 44225 by AVEN
Overview of 44225 by AVEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-816442250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 44 position, 2.54mm (0.100in) pitch |
Price & Stock for 44225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5078
|
Newark | Replacement Blade, Precision, Cs, 5Pk, Knife Type:Precision, Blade Material:Carbon Steel, Blade Length:-, Overall Length:-, Pack Quantity:5, Product Range:- Rohs Compliant: Yes |Aven 44225 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
243-1009-ND
|
DigiKey | REPLACEMENT BLADE #24 BLADE 5 PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$3.7700 | Buy Now |
DISTI #
119-44225
|
Mouser Electronics | Wire Stripping & Cutting Tools Blade Precision #24, 5/Pk RoHS: Compliant | 12 |
|
$3.1700 / $3.7700 | Buy Now |