-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8460
|
Newark | Microfit 3.0 Continuity Tst Plg Dr 22Ckt |Molex 44242-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$337.5200 / $562.8200 | Buy Now |
DISTI #
92M2438
|
Newark | Header Connector, cable Mount, recept,22 Contacts, pin,0.118 Pitch, solder Terminal |Molex 44242-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.7300 / $360.8300 | Buy Now |
DISTI #
538-44242-0010
|
Mouser Electronics | Headers & Wire Housings CONTINUITY TST PLG DR 22CKT RoHS: Compliant | 0 |
|
$318.4900 / $332.3700 | Order Now |
|
Onlinecomponents.com | Conn Power PL 22 POS 3mm Solder Cup ST Cable Mount 22 Terminal 1 Port Micro-Fit 3.0™ Bag RoHS: Compliant |
4 Partner Stock |
|
$310.2900 / $334.2900 | Buy Now |
|
Master Electronics | Conn Power PL 22 POS 3mm Solder Cup ST Cable Mount 22 Terminal 1 Port Micro-Fit 3.0™ Bag RoHS: Compliant |
4 Partner Stock |
|
$310.2900 / $334.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44242-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
44242-0010
Molex
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Body Depth | 1.1 inch | |
Body Length | 1.461 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | CSA, UL | |
Shell Material | POLYESTER | |
Terminal Length | 0.27 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 44242-0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44242-0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1123456-2 | CONNECTOR, 22 CONTACT(S), MALE, POWER CONNECTOR, PLUG | TE Connectivity | 44242-0010 vs 2-1123456-2 |