-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking Mech, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3911
|
Newark | Cat3 Rj45 Modular Jack, 8 Position, 4 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 4 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Molex 44248-0030 (Alternate Part Number: 800753025387 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$12.6300 / $16.3300 | Buy Now |
DISTI #
92AJ7481
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 4Gang, Th Rohs Compliant: Yes |Molex 44248-0030 (Alternate Part Number: 800753025387 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0600 / $30.3400 | Buy Now |
DISTI #
0442480030
|
Avnet Americas | GANGED INV MODJACK SHLD W/LT PIPE 8/8 - Trays (Alt: 0442480030) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 320 |
|
RFQ | |
DISTI #
538-44248-0030
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8POS R/A SMT 4 PORTS LOW PROFILE RoHS: Compliant | 287 |
|
$11.9000 / $15.3900 | Buy Now |
DISTI #
71463553
|
RS | Ganged Inv Modjack Shld W/Lt Pipe 8/8 | Molex Incorporated 44248-0030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 95 |
|
$7.4400 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 32 POS 2.04mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 3 Tray RoHS: Compliant |
25 Partner Stock |
|
$10.6800 / $12.7200 | Buy Now |
DISTI #
16856721
|
Verical | Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Modular Jack 8/8, RJ45 Cat 3 Tray Min Qty: 6 Package Multiple: 1 | Americas - 25 |
|
$11.9300 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
DISTI #
44248-0030
|
TTI | Modular Connectors / Ethernet Connectors 8POS R/A SMT 4 PORTS LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 520 In Stock |
|
$9.6000 / $11.2300 | Buy Now |
DISTI #
0442480030
|
Avnet Americas | GANGED INV MODJACK SHLD W/LT PIPE 8/8 - Trays (Alt: 0442480030) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44248-0030
Molex
Buy Now
Datasheet
|
Compare Parts:
44248-0030
Molex
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking Mech, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | 4 PORT 8 POSITION EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.53 inch | |
Body Depth | 0.609 inch | |
Body Length | 2.514 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.584 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |