-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2117
|
Newark | 1Psid Board Mount Pressure Sensor |Te Connectivity Sensors 4425-001D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7000 / $29.9700 | Buy Now |
DISTI #
4425-001D
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 1Psi Differential 6-Pin DIP - Trays (Alt: 4425-001D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
71023349
|
RS | Sensor, IDX, MODEL NO:4425-001D, Pressure, 4425-001D | TE Connectivity 4425-001D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$40.6600 | RFQ |
|
Onlinecomponents.com | 1PSID BOARD MOUNT PRESSURE SENSOR | 0 |
|
$24.9600 / $38.8400 | Buy Now |
DISTI #
4425-001D
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 1Psi Differential 6-Pin DIP - Trays (Alt: 4425-001D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
4425-001D
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 1Psi Differential 6-Pin DIP - Trays (Alt: 4425-001D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005396266
|
Sager | Board Mount Pressure Sensors 0-1psid 1/8 barbed ports | 0 |
|
Buy Now | |
DISTI #
4425-001D
|
Avnet Abacus | Pressure Sensor 0V to 0.1V 0Psi to 1Psi Differential 6-Pin DIP (Alt: 4425-001D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1PSID BOARD MOUNT PRESSURE SENSOR | 0 |
|
$24.9600 / $38.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4425-001D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4425-001D
TE Connectivity
Piezoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |