Part Details for 4430 19MM by 3M Interconnect
Overview of 4430 19MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430 19MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3852
|
Newark | Foam Tape, Acrylic, 66M X 19Mm, Tape Type:Foam, Tape Backing Material:Acrylic, Tape Width - Metric:19Mm, Tape Width - Imperial:0.75", Tape Length - Metric:66M, Tape Length - Imperial:216.54Ft, Tape Colour:White, Product Range:4430 Rohs Compliant: Na |3M 4430 19MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$37.3900 / $47.5900 | Buy Now |