Part Details for 4430.0024 by Schurter Electronic Components
Overview of 4430.0024 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0741
|
Newark | Ta45 Circuit Breaker 2P Ro 12A/Carton Box |Schurter 4430.0024 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$20.6900 / $26.0100 | Buy Now |
DISTI #
486-2954-ND
|
DigiKey | CIR BRKR THRM 12A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
16 In Stock |
|
$15.1188 / $20.5500 | Buy Now |
DISTI #
4430.0024
|
Avnet Americas | CBE TA45-ABTWF120C0 - Boxed Product (Development Kits) (Alt: 4430.0024) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$14.7559 / $17.3033 | Buy Now |
DISTI #
693-4430.0024
|
Mouser Electronics | Circuit Breakers CBE TA45-ABTWF120C0 RoHS: Compliant | 28 |
|
$15.1100 / $19.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$16.1300 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABTWF120C0 RoHS: Compliant |
235 In Stock 60 Factory Stock |
|
$19.9800 / $26.8100 | Buy Now |
DISTI #
TA45-ABTWF120C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 12A, DPST, Poles: 2, MCB Min Qty: 1 | 57 |
|
$12.2400 / $15.0700 | Buy Now |
DISTI #
000000000001091791
|
Sager | Circuit Breakers CBE TA45-ABTWF120C0 Min Qty: 20 | 0 |
|
$15.3100 / $17.2800 | Buy Now |
|
Master Electronics | CBE TA45-ABTWF120C0 RoHS: Compliant |
235 In Stock 60 Factory Stock |
|
$19.9800 / $26.8100 | Buy Now |