Part Details for 4430.0418 by Schurter Electronic Components
Overview of 4430.0418 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-304-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4430.0418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA45-AHDWF120C0-10
|
TME | Circuit breaker, 12A, MCB Min Qty: 1 | 0 |
|
$19.5200 / $23.5600 | RFQ |