There are no models available for this part yet.
Overview of 4430.0479 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
LT4430HS6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv | |
LT4430ES6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv |
Price & Stock for 4430.0479 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA45-ABTBL055U4-ND
|
DigiKey | CIR BRKR THRM 5.5A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
59 In Stock |
|
$42.3762 / $57.5900 | Buy Now | |
DISTI #
4430.0479
|
Avnet Americas | CBE TA45-ABTBL055U4 - Boxed Product (Development Kits) (Alt: 4430.0479) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$41.3592 / $48.4993 | Buy Now | |
DISTI #
693-4430.0479
|
Mouser Electronics | Circuit Breakers CBE TA45-ABTBL055U4 | 0 |
|
$43.6600 / $57.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Lead time: 17 Weeks Container: Box | 0Box |
|
$45.2100 | Buy Now | ||
Onlinecomponents.com | CBE TA45-ABTBL055U4 RoHS: Compliant |
18 In Stock |
|
$41.0500 / $57.3000 | Buy Now | ||
DISTI #
TA45-ABTBL055U4
|
TME | Circuit breaker, 5.5A, MCB Min Qty: 1 | 0 |
|
$29.7100 / $35.8500 | RFQ | |
DISTI #
000000000001091796
|
Sager | Circuit Breakers CBE TA45-ABTBL055U4 Min Qty: 14 | 0 |
|
$42.9100 / $46.4400 | Buy Now | |
Master Electronics | CBE TA45-ABTBL055U4 RoHS: Compliant |
18 In Stock |
|
$41.0500 / $57.3000 | Buy Now |