Part Details for 4430.0545 by Schurter Electronic Components
Overview of 4430.0545 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
LT4430HS6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv | |
LT4430ES6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv |
Price & Stock for 4430.0545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0721
|
Newark | Ta45 Circuit Breaker 2P Ro 3A/Carton Box |Schurter 4430.0545 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6900 / $26.0100 | Buy Now |
DISTI #
4430.0545
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 2Pole 3A 240Vac/60Vdc - Boxed Product (Development Kits) (Alt: 4430.0545) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$14.7559 / $17.3033 | Buy Now |
DISTI #
693-4430.0545
|
Mouser Electronics | Circuit Breakers CBE TA45-ABTWF030C0 RoHS: Compliant | 0 |
|
$16.2900 / $20.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$16.1300 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABTWF030C0 RoHS: Compliant |
60 On Order |
|
$16.2900 / $33.9500 | Buy Now |
DISTI #
TA45-ABTWF030C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 3A, DPST, Poles: 2, SNAP-IN Min Qty: 20 | 0 |
|
$13.9100 | RFQ |
DISTI #
000000000001091798
|
Sager | Circuit Breakers CBE TA45-ABTWF030C0 Min Qty: 20 | 0 |
|
$15.3100 / $17.2800 | Buy Now |
|
Master Electronics | CBE TA45-ABTWF030C0 RoHS: Compliant |
60 On Order |
|
$16.2900 / $33.9500 | Buy Now |
Part Details for 4430.0545
4430.0545 CAD Models
4430.0545 Part Data Attributes
|
4430.0545
Schurter Electronic Components
Buy Now
|
Compare Parts:
4430.0545
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |