Part Details for 4430.0651 by Schurter Electronic Components
Overview of 4430.0651 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4430.0651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA45-AHUTL200U3
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 20A, DPST, Poles: 2, SNAP-IN Min Qty: 1 | 5 |
|
$34.2300 / $41.3200 | Buy Now |