Part Details for 4430.0703 by Schurter Electronic Components
Overview of 4430.0703 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.0703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1315
|
Newark | Ta45 Circuit Breaker 2P Ro 1.2A/Carton Box |Schurter 4430.0703 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7000 / $52.4300 | Buy Now |
DISTI #
TA45-A326HJ12C0-AZM01-ND
|
DigiKey | CIR BRKR THRM 1.2A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4788 / $41.4200 | Buy Now |
DISTI #
4430.0703
|
Avnet Americas | CBE TA45-A326HJ12C0-AZM01 - Boxed Product (Development Kits) (Alt: 4430.0703) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$29.7473 / $34.8827 | Buy Now |
DISTI #
693-4430.0703
|
Mouser Electronics | Circuit Breakers CBE TA45-A326HJ12C0 AZM01 | 0 |
|
$32.9800 / $41.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks Container: Box | 0Box |
|
$32.5200 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A326HJ12C0-AZM01 RoHS: Compliant | 0 |
|
$32.4200 / $42.9200 | Buy Now |
DISTI #
TA45-A326HJ12C0-01
|
TME | Circuit breaker, 1.2A, MCB Min Qty: 1 | 0 |
|
$24.9300 / $30.0900 | RFQ |
DISTI #
000000000001055152
|
Sager | Circuit Breakers CBE TA45-A326HJ12C0 AZM01 Min Qty: 15 | 0 |
|
$30.8600 / $33.4000 | Buy Now |
|
Master Electronics | CBE TA45-A326HJ12C0-AZM01 RoHS: Compliant | 0 |
|
$32.4200 / $42.9200 | Buy Now |