Part Details for 4430.0904 by Schurter Electronic Components
Overview of 4430.0904 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
LT4430HS6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv | |
LT4430ES6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv |
Price & Stock for 4430.0904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0771
|
Newark | Ta45 Circuit Breaker 2P Ro 16A/Carton Box |Schurter 4430.0904 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6900 / $26.0100 | Buy Now |
DISTI #
486-4121-ND
|
DigiKey | CIR BRKR THRM 16A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1188 / $20.5500 | Buy Now |
DISTI #
4430.0904
|
Avnet Americas | CBE TA45-ABTWK160C0 - Boxed Product (Development Kits) (Alt: 4430.0904) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$14.7559 / $17.3033 | Buy Now |
DISTI #
693-4430.0904
|
Mouser Electronics | Circuit Breakers CBE TA45-ABTWK160C0 | 0 |
|
$15.1100 / $15.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$16.1300 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABTWK160C0 RoHS: Compliant |
20 In Stock |
|
$15.1700 / $19.9800 | Buy Now |
DISTI #
61246880
|
Verical | 4430.0904 Min Qty: 3 Package Multiple: 1 Date Code: 2205 | Americas - 19 |
|
$20.4360 / $25.9740 | Buy Now |
DISTI #
TA45-ABTWK160C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 16A, DPST, Poles: 2, SNAP-IN Min Qty: 1 | 0 |
|
$13.8800 / $16.7600 | RFQ |
DISTI #
000000000001185199
|
Sager | Circuit Breakers CBE TA45-ABTWK160C0 Min Qty: 20 | 0 |
|
$15.3100 / $17.2800 | Buy Now |
|
Master Electronics | CBE TA45-ABTWK160C0 RoHS: Compliant |
20 In Stock |
|
$15.1700 / $19.9800 | Buy Now |