Part Details for 4430.1129 by Schurter Electronic Components
Overview of 4430.1129 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.1129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1104
|
Newark | Ta45 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 4430.1129 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$24.3500 / $30.6200 | Buy Now |
DISTI #
486-4110-ND
|
DigiKey | CIR BRKR THRM 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$17.8000 / $24.1900 | Buy Now |
DISTI #
4430.1129
|
Avnet Americas | CBE TA45-A041FC00C0 - Boxed Product (Development Kits) (Alt: 4430.1129) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$17.3728 / $20.3720 | Buy Now |
DISTI #
693-4430.1129
|
Mouser Electronics | Circuit Breakers CBE TA45-A041FC00C0 | 13 |
|
$17.8000 / $24.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$18.9900 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A041FC00C0 RoHS: Compliant |
44 In Stock |
|
$18.9400 / $25.0700 | Buy Now |
|
Master Electronics | CBE TA45-A041FC00C0 RoHS: Compliant |
44 In Stock |
|
$18.9400 / $25.0700 | Buy Now |