There are no models available for this part yet.
Overview of 4430.1250 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
LT4430HS6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv | |
LT4430ES6#TRPBF | Analog Devices | Secondary-Side Optocoupler Drv |
Price & Stock for 4430.1250 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4430.1250
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 2Pole 240Vac/60Vdc - Boxed Product (Development Kits) (Alt: 4430.1250) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$12.6136 / $14.7911 | Buy Now | |
DISTI #
693-4430.125
|
Mouser Electronics | Circuit Breakers CBE TA45-ABCBPC00C0 RoHS: Compliant | 15 |
|
$12.9200 / $16.7000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$13.7900 | Buy Now | ||
Onlinecomponents.com | TA45 Circuit Breaker 2p RO 20A RoHS: Compliant |
20 In Stock |
|
$12.9600 / $17.0800 | Buy Now | ||
DISTI #
60968243
|
Verical | 4430.1250 Min Qty: 3 Package Multiple: 1 Date Code: 2203 | Americas - 19 |
|
$17.4720 / $22.2040 | Buy Now | |
DISTI #
000000000001055170
|
Sager | Circuit Breakers CBE TA45-ABCBPC00C0 Min Qty: 20 | 0 |
|
$13.0900 / $14.7700 | Buy Now | |
Master Electronics | TA45 Circuit Breaker 2p RO 20A RoHS: Compliant |
20 In Stock |
|
$12.9600 / $17.0800 | Buy Now |
CAD Models for 4430.1250 by Schurter Electronic Components
Part Data Attributes for 4430.1250 by Schurter Electronic Components
4430.1250
Schurter Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
SCHURTER
|
Want to compare parts?
-
4430.1250Schurter Electronic ComponentsVS
-