Part Details for 4430.1293 by Schurter Electronic Components
Overview of 4430.1293 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.1293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0538
|
Newark | Ta45 Circuit Breaker 2P Ro 8A/Carton Box |Schurter 4430.1293 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0200 / $33.9700 | Buy Now |
DISTI #
4430.1293-ND
|
DigiKey | CIR BRKR THRM 8A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7500 / $26.8400 | Buy Now |
DISTI #
4430.1293
|
Avnet Americas | CBE TA45-ABDBP080C0 - Boxed Product (Development Kits) (Alt: 4430.1293) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
693-4430.1293
|
Mouser Electronics | Circuit Breakers CBE TA45-ABDBP080C0 | 0 |
|
$21.4800 / $26.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$21.0700 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABDBP080C0 RoHS: Compliant | 0 |
|
$21.0100 / $27.8100 | Buy Now |
DISTI #
TA45-ABDBP080C0
|
TME | Circuit breaker, 8A, MCB Min Qty: 1 | 0 |
|
$16.5600 / $19.9900 | RFQ |
DISTI #
000000000002269440
|
Sager | Circuit Breakers CBE TA45-ABDBP080C0 Min Qty: 20 | 0 |
|
$20.0000 / $22.5700 | Buy Now |
|
Master Electronics | CBE TA45-ABDBP080C0 RoHS: Compliant | 0 |
|
$21.0100 / $27.8100 | Buy Now |
Part Details for 4430.1293
4430.1293 CAD Models
4430.1293 Part Data Attributes
|
4430.1293
Schurter Electronic Components
Buy Now
|
Compare Parts:
4430.1293
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |