Part Details for 4430.1333 by Schurter Electronic Components
Overview of 4430.1333 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-311F-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 14 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, APP. | |
133-311B-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, Nickel Sulfamate. | |
133-311E-12H | Amphenol Communications Solutions | Paladin Plus 3-Pair, 12 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP |
Price & Stock for 4430.1333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA45-A344L100C0-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 60VDC Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7710 | Buy Now |
DISTI #
4430.1333
|
Avnet Americas | CBE TA45-A344L100C0 - Boxed Product (Development Kits) (Alt: 4430.1333) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$27.8441 / $32.6509 | Buy Now |
DISTI #
693-4430.1333
|
Mouser Electronics | Circuit Breakers CBE TA45-A344L100C0 | 0 |
|
$31.4700 / $40.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$30.4400 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A344L100C0 RoHS: Compliant | 0 |
|
$29.5800 / $40.1800 | Buy Now |
DISTI #
000000000003132615
|
Sager | Circuit Breakers CBE TA45-A344L100C0 Min Qty: 20 | 0 |
|
$28.8900 / $31.2600 | Buy Now |
|
Master Electronics | CBE TA45-A344L100C0 RoHS: Compliant | 0 |
|
$29.5800 / $40.1800 | Buy Now |