Part Details for 4430.1334 by Schurter Electronic Components
Overview of 4430.1334 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.1334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1851
|
Newark | Ta45 Circuit Breaker 2P Ro 8A/Carton Box |Schurter 4430.1334 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6300 / $79.0600 | Buy Now |
DISTI #
TA45-A146F080U4-AZM11-ND
|
DigiKey | CIR BRKR THRM 8A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
14 In Stock |
|
$50.1625 / $68.1700 | Buy Now |
DISTI #
4430.1334
|
Avnet Americas | CBE TA45-A146F080U4-AZM11 - Boxed Product (Development Kits) (Alt: 4430.1334) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$48.9586 / $57.4106 | Buy Now |
DISTI #
693-4430.1334
|
Mouser Electronics | Circuit Breakers CBE TA45-A146F080U4 AZM11 | 0 |
|
$53.3500 / $67.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Lead time: 17 Weeks Container: Box | 0Box |
|
$53.5100 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A146F080U4-AZM11 RoHS: Compliant | 0 |
|
$52.5600 / $70.2300 | Buy Now |
DISTI #
000000000002269441
|
Sager | Circuit Breakers CBE TA45-A146F080U4 AZM11 Min Qty: 14 | 0 |
|
$50.8000 / $54.9700 | Buy Now |
|
Master Electronics | CBE TA45-A146F080U4-AZM11 RoHS: Compliant | 0 |
|
$52.5600 / $70.2300 | Buy Now |