Part Details for 4430.1392 by Schurter Electronic Components
Overview of 4430.1392 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-392 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-392NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-392NLB | Coilcraft Inc | General Purpose Inductor, 3.9uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 4430.1392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2974-ND
|
DigiKey | CIR BRKR THRM 18A 240VAC 60VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8860 / $30.4200 | Buy Now |
DISTI #
4430.1392
|
Avnet Americas | CBE TA45-A146F180C0-754-AZM10 - Boxed Product (Development Kits) (Alt: 4430.1392) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$21.8465 / $25.6180 | Buy Now |
DISTI #
693-4430.1392
|
Mouser Electronics | Circuit Breakers CBE TA45 A146F180C0-754-AZM10 | 0 |
|
$22.5100 / $22.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$23.8800 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A146F180C0-754-AZM10 RoHS: Compliant |
17 In Stock |
|
$22.9800 / $50.7000 | Buy Now |
DISTI #
61727076
|
Verical | 4430.1392 Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 16 |
|
$30.4850 / $65.9100 | Buy Now |
DISTI #
000000000003132617
|
Sager | Circuit Breakers CBE TA45 A146F180C0-754-AZM10 Min Qty: 20 | 0 |
|
$22.6700 / $24.5300 | Buy Now |
|
Master Electronics | CBE TA45-A146F180C0-754-AZM10 RoHS: Compliant |
17 In Stock |
|
$22.9800 / $50.7000 | Buy Now |