Part Details for 4430.1474 by Schurter Electronic Components
Overview of 4430.1474 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.1474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0518
|
Newark | Ta45 Circuit Breaker 2P Ro 8A/Carton Box |Schurter 4430.1474 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0200 / $33.9700 | Buy Now |
DISTI #
4430.1474
|
Avnet Americas | CBE TA45-ABDBL080C0 - Boxed Product (Development Kits) (Alt: 4430.1474) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
693-4430.1474
|
Mouser Electronics | Circuit Breakers CBE TA45-ABDBL080C0 | 0 |
|
$21.4600 / $27.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$21.0700 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABDBL080C0 RoHS: Compliant |
17 In Stock |
|
$21.5900 / $44.9100 | Buy Now |
DISTI #
64545728
|
Verical | 4430.1474 Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 16 |
|
$28.7950 / $58.3830 | Buy Now |
DISTI #
TA45-ABDBL080C0
|
TME | Circuit breaker, 8A, MCB Min Qty: 1 | 0 |
|
$16.5500 / $19.9800 | RFQ |
|
Master Electronics | CBE TA45-ABDBL080C0 RoHS: Compliant |
17 In Stock |
|
$21.5900 / $44.9100 | Buy Now |