There are no models available for this part yet.
Overview of 4430.1609 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-471MEW | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-471MEU | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-472MEU | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 4430.1609 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA45-A121T060C0-ND
|
DigiKey | CIR BRKR THRM 6A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14 In Stock |
|
$19.7500 / $26.8400 | Buy Now | |
DISTI #
4430.1609
|
Avnet Americas | CBE TA45-A121T060C0 - Boxed Product (Development Kits) (Alt: 4430.1609) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now | |
DISTI #
693-4430.1609
|
Mouser Electronics | Circuit Breakers CBE TA45-A121T060C0 | 0 |
|
$21.4800 / $26.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$21.0700 | Buy Now | ||
Onlinecomponents.com | CBE TA45-A121T060C0 RoHS: Compliant | 0 |
|
$21.0100 / $27.8100 | Buy Now | ||
DISTI #
TA45-A121T060C0
|
TME | Circuit breaker, 6A, MCB Min Qty: 1 | 0 |
|
$17.5500 / $21.1800 | RFQ | |
DISTI #
000000000003422757
|
Sager | Circuit Breakers CBE TA45-A121T060C0 Min Qty: 20 | 0 |
|
$20.0000 / $22.5700 | Buy Now | |
Master Electronics | CBE TA45-A121T060C0 RoHS: Compliant | 0 |
|
$21.0100 / $27.8100 | Buy Now |