Part Details for 4430.1673 by Schurter Electronic Components
Overview of 4430.1673 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1673IS8#TRPBF | Analog Devices | 2uA Max, AV =5 2x Over-The-Top | |
LT1673IN8#PBF | Analog Devices | 2uA Max, AV =5 2x Over-The-Top | |
LT1673CS8#PBF | Analog Devices | 2uA Max, AV =5 2x Over-The-Top |
Price & Stock for 4430.1673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1275
|
Newark | Ta45 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 4430.1673 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0300 / $49.0700 | Buy Now |
DISTI #
TA45-A323H200C0-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 60VDC Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7710 | Buy Now |
DISTI #
4430.1673
|
Avnet Americas | CBE TA45-A323H200C0 - Boxed Product (Development Kits) (Alt: 4430.1673) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$27.8441 / $32.6509 | Buy Now |
DISTI #
693-4430.1673
|
Mouser Electronics | Circuit Breakers CBE TA45-A323H200C0 | 0 |
|
$30.8800 / $38.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$30.4400 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A323H200C0 RoHS: Compliant | 0 |
|
$29.2600 / $39.3500 | Buy Now |
DISTI #
000000000002269452
|
Sager | Circuit Breakers CBE TA45-A323H200C0 Min Qty: 20 | 0 |
|
$28.8900 / $31.2600 | Buy Now |
|
Master Electronics | CBE TA45-A323H200C0 RoHS: Compliant | 0 |
|
$29.2600 / $39.3500 | Buy Now |