Part Details for 4430.1682 by Schurter Electronic Components
Overview of 4430.1682 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5131-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 4430.1682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0542
|
Newark | Ta45 Circuit Breaker 2P Ro 15A/Carton Box |Schurter 4430.1682 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0200 / $33.9700 | Buy Now |
DISTI #
486-2965-ND
|
DigiKey | CIR BRKR THRM 15A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
28 In Stock |
|
$19.7500 / $26.8400 | Buy Now |
DISTI #
4430.1682
|
Avnet Americas | CBE TA45-ABDBP150C0 - Boxed Product (Development Kits) (Alt: 4430.1682) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
693-ABDBP150C0
|
Mouser Electronics | Circuit Breakers TA45 BLK ROCKER 15A RoHS: Compliant | 15 |
|
$19.7500 / $26.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$21.0700 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABDBP150C0 RoHS: Compliant |
20 In Stock |
|
$20.2300 / $26.1000 | Buy Now |
DISTI #
59828404
|
Verical | Circuit Breaker Thermal 2Pole 15A 240VAC/60VDC Min Qty: 2 Package Multiple: 1 Date Code: 2141 | Americas - 19 |
|
$27.3780 / $33.9300 | Buy Now |
DISTI #
TA45-ABDBP150C0
|
TME | Circuit breaker, 15A, MCB Min Qty: 1 | 0 |
|
$17.5000 / $21.1200 | RFQ |
DISTI #
000000000001091828
|
Sager | Circuit Breakers TA45 BLK ROCKER 15A Min Qty: 20 | 0 |
|
$20.0000 / $22.5700 | Buy Now |
|
Master Electronics | CBE TA45-ABDBP150C0 RoHS: Compliant |
20 In Stock |
|
$20.2300 / $26.1000 | Buy Now |