Part Details for 4430.1747 by Schurter Electronic Components
Overview of 4430.1747 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1913, | |
PFL4517-472 | Coilcraft Inc | General Purpose Inductor | |
RFS1317-475KL | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4430.1747
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0861
|
Newark | Ta45 Circuit Breaker 2P Ro 2.5A/Carton Box |Schurter 4430.1747 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1500 / $47.9600 | Buy Now |
DISTI #
TA45-APTWFJ25C0-ND
|
DigiKey | CIR BRKR THRM 2.5A 240VAC 60VDC Min Qty: 16 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.8900 | Buy Now |
DISTI #
4430.1747
|
Avnet Americas | CBE TA45-APTWFJ25C0 - Boxed Product (Development Kits) (Alt: 4430.1747) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$27.2121 / $31.9099 | Buy Now |
DISTI #
693-4430.1747
|
Mouser Electronics | Circuit Breakers CBE TA45-APTWFJ25C0 | 0 |
|
$30.1000 / $37.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 17 Weeks Container: Box | 0Box |
|
$29.7400 | Buy Now |
|
Onlinecomponents.com | CBE TA45-APTWFJ25C0 RoHS: Compliant | 0 |
|
$29.3500 / $38.4600 | Buy Now |
DISTI #
000000000002269455
|
Sager | Circuit Breakers CBE TA45-APTWFJ25C0 Min Qty: 16 | 0 |
|
$28.2300 / $30.5500 | Buy Now |
|
Master Electronics | CBE TA45-APTWFJ25C0 RoHS: Compliant | 0 |
|
$29.3500 / $38.4600 | Buy Now |