Part Details for 4430.1813 by Schurter Electronic Components
Overview of 4430.1813 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.1813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1099
|
Newark | Ta45 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 4430.1813 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3500 / $30.6200 | Buy Now |
DISTI #
TA45-A023LC00C0-ND
|
DigiKey | CIR BRKR THRM 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
29 In Stock |
|
$17.8000 / $24.1900 | Buy Now |
DISTI #
4430.1813
|
Avnet Americas | CBE TA45-A023LC00C0 - Boxed Product (Development Kits) (Alt: 4430.1813) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$17.3728 / $20.3720 | Buy Now |
DISTI #
693-4430.1813
|
Mouser Electronics | Circuit Breakers CBE TA45-A023LC00C0 RoHS: Compliant | 0 |
|
$19.2100 / $24.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$18.9900 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A023LC00C0 RoHS: Compliant |
19 In Stock |
|
$18.4700 / $24.0400 | Buy Now |
DISTI #
4430.1813
|
Avnet Americas | CBE TA45-A023LC00C0 - Boxed Product (Development Kits) (Alt: 4430.1813) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$17.3728 / $20.3720 | Buy Now |
DISTI #
000000000001105634
|
Sager | Circuit Breakers CBE TA45-A023LC00C0 Min Qty: 20 | 0 |
|
$18.0300 / $20.3400 | Buy Now |
|
Master Electronics | CBE TA45-A023LC00C0 RoHS: Compliant |
19 In Stock |
|
$18.4700 / $24.0400 | Buy Now |