There are no models available for this part yet.
Overview of 4430.1867 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1867AIGN#PBF | Analog Devices | 16-B, 8-Ch 200ksps ADCs | |
LTC1867LAIGN#TRPBF | Analog Devices | uP, 3V, 16-B, 8-Ch 175ksps ADC | |
LTC1867AIGN#WTRPBF | Analog Devices | 16-B, 8-Ch 200ksps ADCs |
Price & Stock for 4430.1867 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ9543
|
Newark | Ta45 Circuit Breaker 2P Ro 7A/Carton Box |Schurter 4430.1867 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6900 / $26.0100 | Buy Now | |
DISTI #
486-4430.1867-ND
|
DigiKey | TA45 SERIES CIRCUIT BREAKER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14 In Stock |
|
$15.8807 / $25.6500 | Buy Now | |
DISTI #
4430.1867
|
Avnet Americas | Thermal Circuit Breaker 2-Pole 7A Rocker - Boxed Product (Development Kits) (Alt: 4430.1867) Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$14.7559 / $17.3033 | Buy Now | |
DISTI #
693-4430.1867
|
Mouser Electronics | Circuit Breakers TA45 Circuit Breaker 2p RO 7A | 0 |
|
$15.8800 / $19.5500 | Order Now | |
DISTI #
71574944
|
RS | Equipment Circuit Breakers, Circuit Breaker, TA45 Series | Schurter 4430.1867 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2 |
|
$20.7300 / $25.9100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$16.1300 | Buy Now | ||
Onlinecomponents.com | TA45 Circuit Breaker 2p RO 7A RoHS: Compliant | 0 |
|
$15.6800 / $21.2900 | Buy Now | ||
DISTI #
TA45-ABTBL070C0
|
TME | Circuit breaker, 7A, MCB Min Qty: 1 | 0 |
|
$14.0200 / $16.9200 | RFQ | |
DISTI #
000000000006151092
|
Sager | Circuit Breakers TA45 Circuit Breaker 2p RO 7A Min Qty: 20 | 0 |
|
$15.3100 / $17.2800 | Buy Now | |
Master Electronics | TA45 Circuit Breaker 2p RO 7A RoHS: Compliant | 0 |
|
$15.6800 / $21.2900 | Buy Now |