Part Details for 4430.1944 by Schurter Electronic Components
Overview of 4430.1944 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.1944
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8336
|
Newark | Ta45 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 4430.1944 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8200 / $34.9800 | Buy Now |
DISTI #
486-5169-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3 In Stock |
|
$20.3362 / $27.6400 | Buy Now |
DISTI #
4430.1944
|
Avnet Americas | CBE TA45-A146F200C0-737 - Boxed Product (Development Kits) (Alt: 4430.1944) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.8482 / $23.2747 | Buy Now |
DISTI #
693-4430.1944
|
Mouser Electronics | Circuit Breakers CBE TA45 A146F200C0-737 | 16 |
|
$20.3300 / $27.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$21.7000 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A146F200C0-737 RoHS: Compliant |
19 In Stock |
|
$21.6300 / $28.6400 | Buy Now |
DISTI #
000000000002269458
|
Sager | Circuit Breakers CBE TA45 A146F200C0-737 Min Qty: 20 | 0 |
|
$20.5900 / $23.2400 | Buy Now |
|
Master Electronics | CBE TA45-A146F200C0-737 RoHS: Compliant |
19 In Stock |
|
$21.6300 / $28.6400 | Buy Now |