Part Details for 4430.2105 by Schurter Electronic Components
Overview of 4430.2105 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.2105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0526
|
Newark | Ta45 Circuit Breaker 2P Ro 16A/Carton Box |Schurter 4430.2105 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0200 / $33.9700 | Buy Now |
DISTI #
486-4845-ND
|
DigiKey | CIR BRKR THRM 16A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
20 In Stock |
|
$19.7500 / $26.8400 | Buy Now |
DISTI #
4430.2105
|
Avnet Americas | CBE TA45-ABDBL160C0 - Boxed Product (Development Kits) (Alt: 4430.2105) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
693-4430.2105
|
Mouser Electronics | Circuit Breakers CBE TA45-ABDBL160C0 RoHS: Compliant | 0 |
|
$21.3600 / $26.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$21.0700 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABDBL160C0 RoHS: Compliant |
27 In Stock |
|
$21.5400 / $44.7300 | Buy Now |
DISTI #
61880131
|
Verical | Circuit Breaker for Equipment thermal RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2214 | Americas - 26 |
|
$34.5373 / $56.1230 | Buy Now |
DISTI #
77777061
|
Verical | Circuit Breaker for Equipment thermal RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$21.9014 / $24.0290 | Buy Now |
DISTI #
4430.2105
|
Avnet Americas | CBE TA45-ABDBL160C0 - Boxed Product (Development Kits) (Alt: 4430.2105) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
TA45-ABDBL160C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 16A, DPST, Poles: 2, MCB Min Qty: 1 | 12 |
|
$15.1000 / $18.5800 | Buy Now |