Part Details for 4430.2298 by Schurter Electronic Components
Overview of 4430.2298 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.2298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2366-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7500 / $26.8400 | Buy Now |
DISTI #
4430.2298
|
Avnet Americas | Circuit Breaker Rocker actuation 2-pole 1-Pole Overload protection Flat connection Illuminated 220-240Vac Orange trans White Printed 10.0A w/o release lock-out latch - Boxed Product (Development Kits) (Alt: 4430.2298) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
DISTI #
693-A126L100C0
|
Mouser Electronics | Circuit Breakers TA45 ORANGE RCKR 10A RoHS: Compliant | 13 |
|
$19.7500 / $26.7800 | Buy Now |
|
Future Electronics | Circuit Breakers RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$21.0700 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A126L100C0 RoHS: Compliant |
40 On Order |
|
$20.3900 / $44.6300 | Buy Now |
DISTI #
4430.2298
|
Avnet Americas | Circuit Breaker Rocker actuation 2-pole 1-Pole Overload protection Flat connection Illuminated 220-240Vac Orange trans White Printed 10.0A w/o release lock-out latch - Boxed Product (Development Kits) (Alt: 4430.2298) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$19.2760 / $22.6037 | Buy Now |
|
Master Electronics | CBE TA45-A126L100C0 RoHS: Compliant |
40 On Order |
|
$20.3900 / $44.6300 | Buy Now |
Part Details for 4430.2298
4430.2298 CAD Models
4430.2298 Part Data Attributes:
|
4430.2298
Schurter Electronic Components
Buy Now
|
Compare Parts:
4430.2298
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |