Part Details for 4430.2301 by Schurter Electronic Components
Overview of 4430.2301 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.2301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1334
|
Newark | Ta45 Circuit Breaker 2P Ro 500Ma/Carton Box |Schurter 4430.2301 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0300 / $49.0700 | Buy Now |
DISTI #
TA45-A326LJ05C0-ND
|
DigiKey | CIR BRKR THRM 500MA 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
20 In Stock |
|
$28.5288 / $38.7700 | Buy Now |
DISTI #
4430.2301
|
Avnet Americas | CBE TA45-A326LJ05C0 - Boxed Product (Development Kits) (Alt: 4430.2301) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$27.8441 / $32.6509 | Buy Now |
DISTI #
693-A326LJ05C0
|
Mouser Electronics | Circuit Breakers TA45 ORANGE RCKR .5A RoHS: Compliant | 20 |
|
$28.5300 / $38.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$30.4400 | Buy Now |
DISTI #
000000000001091849
|
Sager | Circuit Breakers TA45 ORANGE RCKR .5A Min Qty: 20 | 0 |
|
$28.8900 / $31.2600 | Buy Now |
|
Master Electronics | CBE TA45-A326LJ05C0 RoHS: Compliant | 0 |
|
$29.5800 / $40.1800 | Buy Now |