Part Details for 4430.2303 by Schurter Electronic Components
Overview of 4430.2303 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.2303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1337
|
Newark | Ta45 Circuit Breaker 2P Ro 5A/Carton Box |Schurter 4430.2303 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0300 / $49.0700 | Buy Now |
DISTI #
486-2370-ND
|
DigiKey | CIR BRKR THRM 5A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2257 In Stock |
|
$28.5288 / $38.7700 | Buy Now |
DISTI #
4430.2303
|
Avnet Americas | CBE TA45-A326L050C0 - Boxed Product (Development Kits) (Alt: 4430.2303) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$27.8441 / $32.6509 | Buy Now |
DISTI #
693-A326L050C0
|
Mouser Electronics | Circuit Breakers TA45 ORANGE RCKR 5 A RoHS: Compliant | 0 |
|
$28.5300 / $28.7000 | Order Now |
|
Future Electronics | TA45 Series 60 V 5 A 2 Pole Panel Mount Pushbutton Circuit Braker RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$31.6400 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A326L050C0 RoHS: Compliant |
21 In Stock 140 Factory Stock |
|
$27.5600 / $39.9700 | Buy Now |
DISTI #
4430.2303
|
Avnet Americas | CBE TA45-A326L050C0 - Boxed Product (Development Kits) (Alt: 4430.2303) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$27.8441 / $32.6509 | Buy Now |
DISTI #
000000000001091851
|
Sager | Circuit Breakers TA45 ORANGE RCKR 5 A Min Qty: 20 | 19 |
|
$28.8900 / $31.2600 | Buy Now |
|
Master Electronics | CBE TA45-A326L050C0 RoHS: Compliant |
21 In Stock 140 Factory Stock |
|
$27.5600 / $39.9700 | Buy Now |
Part Details for 4430.2303
4430.2303 CAD Models
4430.2303 Part Data Attributes:
|
4430.2303
Schurter Electronic Components
Buy Now
|
Compare Parts:
4430.2303
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |