Part Details for 4430.2571 by Schurter Electronic Components
Overview of 4430.2571 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.2571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C0598
|
Newark | Ta45 Circuit Breaker 2P Ro 15A/Carton Box |Schurter 4430.2571 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9500 / $38.9100 | Buy Now |
DISTI #
TA45-ABDWF150C0-799-AZM01-ND
|
DigiKey | CIR BRKR THRM 15A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
15 In Stock |
|
$22.6225 / $30.7500 | Buy Now |
DISTI #
4430.2571
|
Avnet Americas | CBE TA45-ABDWF150C0-799-AZM01 - Boxed Product (Development Kits) (Alt: 4430.2571) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Box | 0 |
|
RFQ | |
DISTI #
693-4430.2571
|
Mouser Electronics | Circuit Breakers CBE TA45 ABDWF150C0-799-AZM01 | 1 |
|
$22.6200 / $30.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Box | 0Box |
|
$24.1400 | Buy Now |
|
Onlinecomponents.com | CBE TA45-ABDWF150C0-799-AZM01 RoHS: Compliant | 0 |
|
$24.0700 / $31.8600 | Buy Now |
DISTI #
4430.2571
|
Avnet Americas | CBE TA45-ABDWF150C0-799-AZM01 - Boxed Product (Development Kits) (Alt: 4430.2571) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Box | 0 |
|
RFQ | |
DISTI #
4430.2571
|
Avnet Americas | CBE TA45-ABDWF150C0-799-AZM01 - Boxed Product (Development Kits) (Alt: 4430.2571) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000001105650
|
Sager | Circuit Breakers CBE TA45 ABDWF150C0-799-AZM01 Min Qty: 15 | 0 |
|
$22.9100 / $25.8500 | Buy Now |
|
Master Electronics | CBE TA45-ABDWF150C0-799-AZM01 RoHS: Compliant | 0 |
|
$24.0700 / $31.8600 | Buy Now |