Part Details for 4430.2597 by Schurter Electronic Components
Overview of 4430.2597 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.2597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J3113
|
Newark | Ta45 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 4430.2597 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1700 / $35.4200 | Buy Now |
DISTI #
486-2978-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$20.5888 / $27.9800 | Buy Now |
DISTI #
4430.2597
|
Avnet Americas | CBE TA45-A674F200C0-811 - Boxed Product (Development Kits) (Alt: 4430.2597) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$20.0946 / $23.5637 | Buy Now |
DISTI #
693-A674F-200CO-811
|
Mouser Electronics | Circuit Breakers TA45 GREEN ROCKER RoHS: Compliant | 0 |
|
$23.7800 / $27.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$21.9700 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A674F200C0-811 RoHS: Compliant | 0 |
|
$21.9000 / $28.9900 | Buy Now |
DISTI #
000000000001105652
|
Sager | Circuit Breakers TA45 GREEN ROCKER Min Qty: 20 | 0 |
|
$20.8500 / $23.5300 | Buy Now |
|
Master Electronics | CBE TA45-A674F200C0-811 RoHS: Compliant | 0 |
|
$21.9000 / $28.9900 | Buy Now |