There are no models available for this part yet.
Overview of 4430.2616 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2616IDD#TRPBF | Analog Devices | 14-B R2R DACs w/ I2C Int | |
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
LTC2616IDD-1#PBF | Analog Devices | 14-B R2R DACs w/ I2C Int |
Price & Stock for 4430.2616 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC7412
|
Newark | Ta45 Circuit Breaker 2P Ro 20A/Carton Box |Schurter 4430.2616 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6000 / $51.0500 | Buy Now | |
DISTI #
4430.2616
|
Avnet Americas | Thermal Circuit Breaker 2-Pole Rocker Actuation 240VAC 60VDC - Boxed Product (Development Kits) (Alt: 4430.2616) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$28.9640 / $33.9642 | Buy Now | |
DISTI #
693-4430.2616
|
Mouser Electronics | Circuit Breakers TA45 Circuit Breaker 2p RO 20A | 0 |
|
$32.8400 / $38.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$32.9800 | Buy Now | ||
Onlinecomponents.com | CBE TA45-A684F200C0-811 RoHS: Compliant | 0 |
|
$30.7700 / $41.7900 | Buy Now | ||
DISTI #
000000000005570442
|
Sager | Circuit Breakers TA45 Circuit Breaker 2p RO 20A Min Qty: 20 | 0 |
|
$30.0500 / $32.5200 | Buy Now | |
Master Electronics | CBE TA45-A684F200C0-811 RoHS: Compliant | 0 |
|
$30.7700 / $41.7900 | Buy Now |