Part Details for 4430.2623 by Schurter Electronic Components
Overview of 4430.2623 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4430.2623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2403
|
Newark | Ta45 Circuit Breaker 2P Ro 10A/Carton Box |Schurter 4430.2623 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2900 / $40.6000 | Buy Now |
DISTI #
TA45-A644L100C0-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 60VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
20 In Stock |
|
$23.6025 / $32.0800 | Buy Now |
DISTI #
4430.2623
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 2Pole 10A 240Vac/60Vdc - Boxed Product (Development Kits) (Alt: 4430.2623) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$23.0360 / $27.0129 | Buy Now |
DISTI #
693-4430.2623
|
Mouser Electronics | Circuit Breakers CBE TA45-A644L100C0 | 0 |
|
$25.6800 / $30.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$25.1800 | Buy Now |
|
Onlinecomponents.com | CBE TA45-A644L100C0 RoHS: Compliant |
19 In Stock |
|
$22.8000 / $33.0700 | Buy Now |
DISTI #
4430.2623
|
Avnet Americas | Circuit Breaker Thermal Overload Protection 2Pole 10A 240Vac/60Vdc - Boxed Product (Development Kits) (Alt: 4430.2623) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$23.0360 / $27.0129 | Buy Now |
DISTI #
TA45-A644L100C0
|
TME | Circuit breaker, 10A, MCB Min Qty: 1 | 0 |
|
$19.6000 / $23.6500 | RFQ |
|
Master Electronics | CBE TA45-A644L100C0 RoHS: Compliant |
19 In Stock |
|
$22.8000 / $33.0700 | Buy Now |