Part Details for 4435.0032 by Schurter Electronic Components
Overview of 4435.0032 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324QIX | Rochester Electronics LLC | TTL to ECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28, PLASTIC, CC-28 |
Price & Stock for 4435.0032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4524-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 60VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$11.3388 / $16.4200 | Buy Now |
DISTI #
4435.0032
|
Avnet Americas | CBE TA35-CBTBF100C0 - Boxed Product (Development Kits) (Alt: 4435.0032) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$11.0666 / $12.9771 | Buy Now |
DISTI #
693-4435.0032
|
Mouser Electronics | Circuit Breakers CBE TA35-CBTBF100C0 | 0 |
|
$12.1900 / $16.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$12.1000 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CBTBF100C0 RoHS: Compliant | 0 |
|
$12.0600 / $14.9100 | Buy Now |
DISTI #
77777275
|
Verical | 4435.0032 Min Qty: 5 Package Multiple: 1 | Americas - 34 |
|
$12.7820 / $14.6020 | Buy Now |
DISTI #
TA35-CBTBF100C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 10A, DPST, Poles: 2, 34x26mm Min Qty: 1 | 34 |
|
$9.5200 / $11.7200 | Buy Now |
DISTI #
000000000002452041
|
Sager | Circuit Breakers CBE TA35-CBTBF100C0 Min Qty: 10 | 0 |
|
$11.4800 / $12.9600 | Buy Now |
|
Master Electronics | CBE TA35-CBTBF100C0 RoHS: Compliant | 0 |
|
$12.0600 / $14.9100 | Buy Now |
Part Details for 4435.0032
4435.0032 CAD Models
4435.0032 Part Data Attributes
|
4435.0032
Schurter Electronic Components
Buy Now
|
Compare Parts:
4435.0032
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |