Part Details for 4435.0041 by Schurter Electronic Components
Overview of 4435.0041 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4435.0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2386-ND
|
DigiKey | CIR BRKR THRM 15A 240VAC 60VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3325 In Stock |
|
$12.9012 / $18.6900 | Buy Now |
DISTI #
4435.0041
|
Avnet Americas | Circuit Breaker Thermal 2Pole 15A 240VAC/60VDC - Boxed Product (Development Kits) (Alt: 4435.0041) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Box | 400 |
|
$12.5916 / $14.7654 | Buy Now |
DISTI #
693-4435.0041
|
Mouser Electronics | Circuit Breakers CBE TA35-CBDWF150C0 | 87 |
|
$12.5800 / $16.2900 | Buy Now |
|
Future Electronics | Circuit Breaker for Equipment thermal, Rocker actuation, 2 pole RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$12.5900 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CBDWF150C0 RoHS: Compliant |
380 In Stock |
|
$12.2100 / $14.6100 | Buy Now |
DISTI #
TA35-CBDWF150C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 15A, DPST, Poles: 2, 34x26mm Min Qty: 1 | 100 |
|
$10.7700 / $13.2500 | Buy Now |
|
Master Electronics | CBE TA35-CBDWF150C0 RoHS: Compliant |
380 In Stock |
|
$12.2100 / $14.6100 | Buy Now |
Part Details for 4435.0041
4435.0041 CAD Models
4435.0041 Part Data Attributes:
|
4435.0041
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4435.0041
Schurter Electronic Components
Thermal Circuit Breaker, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |