Part Details for 4435.013 by Schurter Electronic Components
Overview of 4435.013 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
75844-352-42LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 42 Positions, 2.54mm (0.100in) Pitch. | |
RJMG201KL44356T | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Price & Stock for 4435.013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4137
|
Newark | Ta35 Circuit Breaker 2P Ro 4.5A/Carton Box |Schurter 4435.013 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $21.5000 | Buy Now |
DISTI #
TA35-CBTYM045C0-ND
|
DigiKey | CIR BRKR THRM 4.5A 240VAC 60VDC Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4240 | Buy Now |