Part Details for 4435.0235 by Schurter Electronic Components
Overview of 4435.0235 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4435.0235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4192
|
Newark | Ta35 Circuit Breaker 3P Ro 10A/Carton Box |Schurter 4435.0235 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1400 / $31.6100 | Buy Now |
DISTI #
486-5214-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC ROCKER Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1 In Stock |
|
$18.3750 / $26.6200 | Buy Now |
DISTI #
4435.0235
|
Avnet Americas | CBE TA35-CKDBH100C0 - Boxed Product (Development Kits) (Alt: 4435.0235) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$17.9340 / $21.0300 | Buy Now |
DISTI #
693-4435.0235
|
Mouser Electronics | Circuit Breakers CBE TA35-CKDBH100C0 RoHS: Compliant | 3 |
|
$18.3700 / $26.5300 | Buy Now |
|
Future Electronics | TA35 Series 240 VAC V 10 A 3 Pole Panel Mount Rocker Circuit Braker RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$20.3800 / $20.8800 | Buy Now |
|
Onlinecomponents.com | CBE TA35-CKDBH100C0 RoHS: Compliant |
90 In Stock |
|
$18.7400 / $32.2600 | Buy Now |
DISTI #
66292716
|
Verical | Circuit Breaker Thermal 3Pole 10A 240VAC/415VAC Min Qty: 10 Package Multiple: 10 Date Code: 2301 | Americas - 90 |
|
$26.3995 / $40.8354 | Buy Now |
DISTI #
TA35-CKDBH100C0
|
TME | Circuit breaker, Urated: 240VAC, 10A, 3PST, Poles: 3, MCB Min Qty: 1 | 0 |
|
$16.6000 / $20.0300 | RFQ |
DISTI #
000000000003422871
|
Sager | Circuit Breakers CBE TA35-CKDBH100C0 Min Qty: 10 | 0 |
|
$18.6100 / $21.0000 | Buy Now |
|
Master Electronics | CBE TA35-CKDBH100C0 RoHS: Compliant |
90 In Stock |
|
$18.7400 / $32.2600 | Buy Now |
Part Details for 4435.0235
4435.0235 CAD Models
4435.0235 Part Data Attributes
|
4435.0235
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4435.0235
Schurter Electronic Components
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | ROCKER | |
Body Breadth | 36 mm | |
Body Height | 44.1 mm | |
Body Length or Diameter | 40.5 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |