Part Details for 4435.0246 by Schurter Electronic Components
Overview of 4435.0246 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
EPL6024-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 | |
EPL6024-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 |
Price & Stock for 4435.0246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4222
|
Newark | Ta35 Circuit Breaker 2P Ro 5A/Carton Box |Schurter 4435.0246 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6000 / $25.8900 | Buy Now |
DISTI #
486-5415-ND
|
DigiKey | CIR BRKR THRM 5A 240VAC 60VDC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8030 | Buy Now |
DISTI #
4435.0246
|
Avnet Americas | CBE TA35-C127F050C0 - Boxed Product (Development Kits) (Alt: 4435.0246) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$14.6912 / $17.2275 | Buy Now |
DISTI #
693-4435.0246
|
Mouser Electronics | Circuit Breakers CBE TA35-C127F050C0 | 0 |
|
$16.0900 / $21.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$16.0600 | Buy Now |
|
Onlinecomponents.com | CBE TA35-C127F050C0 RoHS: Compliant | 0 |
|
$15.6100 / $18.8500 | Buy Now |
DISTI #
TA35-C127F050C0
|
TME | Circuit breaker, Urated: 240VAC, 60VDC, 5A, DPST, Poles: 2, SNAP-IN Min Qty: 1 | 0 |
|
$13.9800 / $16.8700 | RFQ |
DISTI #
000000000003422879
|
Sager | Circuit Breakers CBE TA35-C127F050C0 Min Qty: 10 | 0 |
|
$15.2400 / $17.2000 | Buy Now |
|
Master Electronics | CBE TA35-C127F050C0 RoHS: Compliant | 0 |
|
$15.6100 / $18.8500 | Buy Now |