Part Details for 4435.0473 by Schurter Electronic Components
Overview of 4435.0473 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4435-BL | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3310-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 4435.0473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5467
|
Newark | Ta35 Circuit Breaker 1P Ro 20A/Carton Box |Schurter 4435.0473 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9800 / $20.7600 | Buy Now |
DISTI #
486-6644-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 32VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9462 / $15.8600 | Buy Now |
DISTI #
4435.0473
|
Avnet Americas | CBE TA35-C7F3F200C0 - Boxed Product (Development Kits) (Alt: 4435.0473) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$10.6835 / $12.5279 | Buy Now |
DISTI #
693-4435.0473
|
Mouser Electronics | Circuit Breakers TA35 Circuit Breaker 1p RO 20A | 0 |
|
$11.4400 / $15.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$11.6800 | Buy Now |
|
Onlinecomponents.com | CBE TA35-C7F3F200C0 RoHS: Compliant | 0 |
|
$11.8200 / $15.4200 | Buy Now |
DISTI #
77787287
|
Verical | 4435.0473 Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$11.8860 / $14.3360 | Buy Now |
DISTI #
TA35-C7F3F200C0
|
TME | Circuit breaker, Urated: 240VAC, 32VDC, 20A, SNAP-IN, MCB Min Qty: 1 | 10 |
|
$9.5100 / $11.4700 | Buy Now |
DISTI #
000000000003621170
|
Sager | Circuit Breakers TA35 Circuit Breaker 1p RO 20A Min Qty: 20 | 0 |
|
$11.0800 / $12.5100 | Buy Now |
|
Master Electronics | CBE TA35-C7F3F200C0 RoHS: Compliant | 0 |
|
$11.8200 / $15.4200 | Buy Now |