Part Details for 4435.0501 by Schurter Electronic Components
Overview of 4435.0501 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4435.0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5412
|
Newark | Ta35 Circuit Breaker 1P Ro 2.5A/Carton Box |Schurter 4435.0501 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1200 / $21.5200 | Buy Now |
DISTI #
486-6642-ND
|
DigiKey | CIR BRKR THRM 2.5A 240VAC 32VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5100 / $18.1200 | Buy Now |
DISTI #
4435.0501
|
Avnet Americas | CBE TA35-C2F3FJ25C0 - Boxed Product (Development Kits) (Alt: 4435.0501) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$12.2098 / $14.3176 | Buy Now |
DISTI #
693-4435.0501
|
Mouser Electronics | Circuit Breakers TA35 Circuit Breaker 1p RO 2.5A | 0 |
|
$12.9700 / $18.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$13.3500 | Buy Now |
|
Onlinecomponents.com | CBE TA35-C2F3FJ25C0 RoHS: Compliant | 0 |
|
$12.9700 / $17.6200 | Buy Now |
DISTI #
4435.0501
|
Avnet Americas | CBE TA35-C2F3FJ25C0 - Boxed Product (Development Kits) (Alt: 4435.0501) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$12.2098 / $14.3176 | Buy Now |
|
Master Electronics | CBE TA35-C2F3FJ25C0 RoHS: Compliant | 0 |
|
$12.9700 / $17.6200 | Buy Now |