-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking Mech, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2525
|
Newark | Phone Connector, pcb Mount,8 Contacts, pin, pc Tail Terminal, locking Mech |Molex 44380-0019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7630 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Tube Cat 3 RoHS: Compliant |
1020 Partner Stock |
|
$0.3689 / $0.6227 | Buy Now |
DISTI #
Molex 44380-0019
|
PEI Genesis | Telecom and Datacom Connector | 1020 |
|
Buy Now | |
|
Master Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Tube Cat 3 RoHS: Compliant |
1020 Partner Stock |
|
$0.3689 / $0.6227 | Buy Now |
DISTI #
10189790
|
TestEquity LLC | Molex 44380-0019 Modular Jack, Right-Angle, Low Profile, Inverted, 8/4, Unshielded | 1020 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44380-0019
Molex
Buy Now
Datasheet
|
Compare Parts:
44380-0019
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking Mech, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.52 inch | |
Body Depth | 0.594 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Material | BRASS | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 44380-0019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44380-0019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90519-001LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | 44380-0019 vs 90519-001LF |
95022-9847 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack | Molex | 44380-0019 vs 95022-9847 |
5555165-8 | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | TE Connectivity | 44380-0019 vs 5555165-8 |
1814-000-104-001 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Tekcon Electronics Corp | 44380-0019 vs 1814-000-104-001 |
74543-0641NLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 44380-0019 vs 74543-0641NLF |
90519-001LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 44380-0019 vs 90519-001LF |
43860-0028 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack | Molex | 44380-0019 vs 43860-0028 |
55919-084LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | 44380-0019 vs 55919-084LF |
73333-333LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Communications Solutions | 44380-0019 vs 73333-333LF |
MTC-4410NBLNF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack | GTK UK Ltd | 44380-0019 vs MTC-4410NBLNF |