Part Details for 443815-1 by TE Connectivity
Overview of 443815-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 443815-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
443815-1-ND
|
DigiKey | MICRO-MINI LGH-WIRE 24AWG 11.31" Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.6800 / $228.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$77.6800 / $228.0200 | Buy Now |
Part Details for 443815-1
443815-1 CAD Models
443815-1 Part Data Attributes
|
443815-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
443815-1
TE Connectivity
3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for 443815-1
This table gives cross-reference parts and alternative options found for 443815-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 443815-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609090303218001 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 443815-1 vs 609090303218001 |
0432550123 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 443815-1 vs 0432550123 |
0547450319 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 443815-1 vs 0547450319 |