-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
444010-1-ND
|
DigiKey | CONN RCPT HSG 12POS 4.80MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
500 In Stock |
|
$1.2697 / $2.2100 | Buy Now |
DISTI #
444010-1
|
Avnet Americas | Connector Housing Sealed Plug 12 Position 4.8mm Straight Cable Mount Bag - Bulk (Alt: 444010-1) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.1680 / $1.4056 | Buy Now |
DISTI #
571-444010-1
|
Mouser Electronics | Automotive Connectors KIT ECONOSEAL J 12 RoHS: Compliant | 0 |
|
$1.5700 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.2000 | Buy Now |
DISTI #
AMP444010-1
|
Heilind Electronics | KIT ECONOSEAL J 12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KIT ECONOSEAL J 12 RoHS: Compliant |
450 In Stock |
|
$1.2300 / $2.0300 | Buy Now |
DISTI #
68420751
|
Verical | Conn Housing RCP 12 POS 4.8mm Crimp ST Cable Mount Black Bag Min Qty: 25 Package Multiple: 25 Date Code: 2246 | Americas - 450 |
|
$2.4777 / $2.6887 | Buy Now |
DISTI #
444010-1
|
TTI | Automotive Connectors KIT ECONOSEAL J 12 Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.3900 / $1.5200 | Buy Now |
DISTI #
444010-1
|
Avnet Americas | Connector Housing Sealed Plug 12 Position 4.8mm Straight Cable Mount Bag - Bulk (Alt: 444010-1) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.1680 / $1.4056 | Buy Now |
DISTI #
444010-1
|
Avnet Americas | Connector Housing Sealed Plug 12 Position 4.8mm Straight Cable Mount Bag - Bulk (Alt: 444010-1) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.1680 / $1.4056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444010-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444010-1
TE Connectivity
Combination Line Connector, 12 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.437 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.476 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 4.8 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |