-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4946
|
Newark | Automotive Connectors Kit Econoseal J 12 |Amp Te Connectivity 444011-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$5.9700 | Buy Now |
DISTI #
43Y3519
|
Newark | |Te Connectivity 444011-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $6.2500 | Buy Now |
DISTI #
444011-1-ND
|
DigiKey | CONN PLUG HSG 12POS 4.80MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
400 In Stock |
|
$4.8602 / $7.5100 | Buy Now |
DISTI #
444011-1
|
Avnet Americas | Conn Housing PL 12 POS 4.8mm Crimp ST Cable Mount - Bulk (Alt: 444011-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.0271 / $4.8462 | Buy Now |
DISTI #
AMP444011-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.0188 / $5.0937 | Buy Now | |
|
Onlinecomponents.com | KIT ECONOSEAL J 12 RoHS: Compliant |
233 Partner Stock |
|
$4.7900 / $7.3000 | Buy Now |
DISTI #
22311303
|
Verical | Conn Housing PL 12 POS 4.8mm Crimp ST Cable Mount Black Bag Min Qty: 13 Package Multiple: 1 | Americas - 233 |
|
$4.7000 / $4.8900 | Buy Now |
DISTI #
444011-1
|
TTI | Automotive Connectors KIT ECONOSEAL J 12 Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$4.4600 / $4.8300 | Buy Now |
DISTI #
444011-1
|
Avnet Americas | Conn Housing PL 12 POS 4.8mm Crimp ST Cable Mount - Bulk (Alt: 444011-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.0271 / $4.8462 | Buy Now |
DISTI #
444011-1
|
Avnet Americas | Conn Housing PL 12 POS 4.8mm Crimp ST Cable Mount - Bulk (Alt: 444011-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.0271 / $4.8462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444011-1
TE Connectivity
Combination Line Connector, 12 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.087 inch | |
Body Depth | 1.307 inch | |
Body Length | 1.598 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 4.8 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |