-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG ASSY 3POS MULTI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4546
|
Newark | |Amp Te Connectivity 444043-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.5800 | Buy Now |
DISTI #
444043-1-ND
|
DigiKey | CONN RCPT HSG 3POS 3.50MM Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6447 | Buy Now |
DISTI #
444043-1
|
Avnet Americas | Conn Housing RCP 3 POS 3.5mm Crimp ST - Bulk (Alt: 444043-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.4023 / $1.5832 | Buy Now |
DISTI #
70468169
|
RS | MULTILOCK Series, 3 Way Cable Mount Socket Housing | TE Connectivity 444043-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $3.0200 | RFQ |
DISTI #
AMP444043-1
|
Heilind Electronics | HSG ASSY 3POS MULTI | Americas - 0 in Stock |
|
$1.6631 / $1.6880 | Buy Now |
|
Onlinecomponents.com | HSG ASSY 3POS MULTI RoHS: Compliant |
1990 In Stock |
|
$1.5400 / $4.2400 | Buy Now |
DISTI #
60670355
|
Verical | Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount Black Box Min Qty: 20 Package Multiple: 10 Date Code: 2147 | Americas - 1990 |
|
$2.0201 / $2.8079 | Buy Now |
DISTI #
444043-1
|
Avnet Americas | Conn Housing RCP 3 POS 3.5mm Crimp ST - Bulk (Alt: 444043-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.4023 / $1.5832 | Buy Now |
DISTI #
444043-1
|
Avnet Americas | Conn Housing RCP 3 POS 3.5mm Crimp ST - Bulk (Alt: 444043-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.4023 / $1.5832 | Buy Now |
DISTI #
AMP444043-1
|
Interstate Connecting Components | HSG ASSY 3POS MULTI | 0 |
|
$1.6631 / $1.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444043-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444043-1
TE Connectivity
HSG ASSY 3POS MULTI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.161 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.791 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm |