-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG ASSY 4P MULTI-LOCK REC.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4086
|
Newark | Automotive Connectors Hsg Assy 4P Multi-Lock Rec. |Amp Te Connectivity 444046-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36818 |
|
$3.9800 / $5.7900 | Buy Now |
DISTI #
33X1630
|
Newark | Hsg Assy 4P Multi-Lock Rec. |Te Connectivity 444046-4 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 | Buy Now |
DISTI #
2266-444046-4-ND
|
DigiKey | HSG ASSY 4P MULTI-LOCK REC. Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
36818 In Stock |
|
Buy Now | |
DISTI #
17-444046-4-ND
|
DigiKey | HSG ASSY 4P MULTI-LOCK REC. Min Qty: 60000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9858 | Buy Now |
DISTI #
444046-4
|
Avnet Americas | Connector Housing Shielded Female 4 Position 3.5mm Straight Cable Mount - Bulk (Alt: 444046-4) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Bulk | 0 |
|
$3.1336 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.8500 | Buy Now |
DISTI #
AMP444046-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.4779 | Buy Now | |
|
Onlinecomponents.com | HSG ASSY 4P MULTI-LOCK REC. RoHS: Compliant |
36818 Partner Stock |
|
$3.3400 / $5.2200 | Buy Now |
DISTI #
39171500
|
Verical | Truck Bus and Off-Road Housings HSG ASSY 4P MULTI-LOCK REC Min Qty: 19 Package Multiple: 1 | Americas - 20828 |
|
$3.1900 / $3.3800 | Buy Now |
DISTI #
65699571
|
Verical | Truck Bus and Off-Road Housings HSG ASSY 4P MULTI-LOCK REC Min Qty: 19 Package Multiple: 1 | Americas - 15990 |
|
$3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444046-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444046-4
TE Connectivity
HSG ASSY 4P MULTI-LOCK REC.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.196 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |