-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7308
|
Newark | Automotive Connectors Ass Y 3P Jp Timer |Amp Te Connectivity 444072-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8377 |
|
$1.8600 | Buy Now |
DISTI #
2266-444072-1-ND
|
DigiKey | CONN RCPT HSG 3POS TIMER Min Qty: 45 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
8377 In Stock |
|
$1.5400 / $1.6400 | Buy Now |
DISTI #
444072-1-ND
|
DigiKey | CONN RCPT HSG 3POS TIMER Min Qty: 45 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | ASS'Y 3P JP TIMER RoHS: Compliant |
8377 Partner Stock |
|
$1.8200 / $2.1100 | Buy Now |
DISTI #
444072-1
|
TTI | Automotive Connectors ASS Y 3P JP TIMER Min Qty: 13200 Package Multiple: 13200 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 444072-1
|
PEI Genesis | Combination Line Connector 3 | 8377 |
|
Buy Now | |
|
Master Electronics | ASS'Y 3P JP TIMER RoHS: Compliant |
8377 Partner Stock |
|
$1.8200 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
444072-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
444072-1
TE Connectivity
Combination Line Connector, 3 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.394 inch | |
Body Depth | 0.945 inch | |
Body Length | 1.189 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |