Part Details for 44420040 by Lapp Group
Overview of 44420040 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 44420040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-44420040-ND
|
DigiKey | ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4100 | Buy Now |
DISTI #
70274654
|
RS | Fuse, Thermal Cutoff, Non-Resettable, AXial Leads, 15A, 141 Deg. C, 120-277 VAC | Lapp Group 44420040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$18.1100 / $25.1500 | Buy Now |
DISTI #
44420040
|
TME | Enclosure: for M23 connectors, for cable, straight, F6, 7÷13.5mm Min Qty: 1 | 2 |
|
$11.0100 / $14.1300 | Buy Now |